Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LMK325ABJ107MM-T SMD Multilayer Ceramic Capacitor, 100 µF, 10 V, 1210 [3225 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK325ABJ107MM-TCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666614
Product RangeM Series
Your Part Number
707 In Stock
500 more incoming. You can reserve stock now
707 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.310 (CNY9.3903) |
| 10+ | CNY5.130 (CNY5.7969) |
| 50+ | CNY4.920 (CNY5.5596) |
| 100+ | CNY4.710 (CNY5.3223) |
| 200+ | CNY4.350 (CNY4.9155) |
| 500+ | CNY3.980 (CNY4.4974) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.31 (CNY9.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK325ABJ107MM-TCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666614
Product RangeM Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
