Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK212BBJ226MD-TCopy
Manufacturer Standard Lead Time11 weeks
Order Code3293003
Your Part Number
1,853 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
1,833 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.970 (CNY2.2261) |
| 25+ | CNY0.877 (CNY0.991) |
| 50+ | CNY0.830 (CNY0.9379) |
| 100+ | CNY0.782 (CNY0.8837) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.97 (CNY2.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for LMK212BBJ226MD-T
2 Products Found
Technical Specifications
Voltage(DC)
10V
Product Width
1.25mm
Operating Temperature Max
85°C
Dielectric Characteristic
X5R
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
