Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK107AC6475MA-TCopy
Manufacturer Standard Lead Time14 weeks
Order Code3216475
Product RangeM Series
Your Part Number
1,677 In Stock
Need more?
1,677 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.483 (CNY0.5458) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.48 (CNY0.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK107AC6475MA-TCopy
Manufacturer Standard Lead Time14 weeks
Order Code3216475
Product RangeM Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Product RangeM Series
Product Length1.6mm
Capacitor TerminalsWraparound
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0603 [1608 Metric]
Product Length
1.6mm
Qualification
-
Voltage(DC)
10V
Product Range
M Series
Capacitor Terminals
Wraparound
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
