Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK107AC6475KA-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code3216474
Product RangeM Series
Your Part Number
1,656 In Stock
Need more?
1,656 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.490 (CNY0.5537) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.49 (CNY0.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK107AC6475KA-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code3216474
Product RangeM Series
Technical Datasheet
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX6S
Product RangeM Series
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X6S
Product Width
0.85mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 10%
Product Range
M Series
Capacitor Terminals
Wraparound
Qualification
-
Technical Docs (2)
Alternatives for LMK107AC6475KA-T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
