Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LMK105BJ224KV-F SMD Multilayer Ceramic Capacitor, 0.22 µF, 10 V, 0402 [1005 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK105BJ224KV-FCopy
Manufacturer Standard Lead Time58 weeks
Order Code4666609
Product RangeM Series
Your Part Number
2,310 In Stock
10,000 more incoming. You can reserve stock now
2,310 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.338 (CNY0.3819) |
| 100+ | CNY0.287 (CNY0.3243) |
| 500+ | CNY0.218 (CNY0.2463) |
| 2500+ | CNY0.166 (CNY0.1876) |
| 5000+ | CNY0.148 (CNY0.1672) |
| 10000+ | CNY0.106 (CNY0.1198) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.38 (CNY3.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK105BJ224KV-FCopy
Manufacturer Standard Lead Time58 weeks
Order Code4666609
Product RangeM Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.22µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
