Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK105BJ105KPLFCopy
Order Code3216454
Product RangeM Series
Your Part Number
No Longer Stocked
Alternatives for LMK105BJ105KPLF
4 Products Found
Technical Specifications
Voltage(DC)
10V
Product Range
M Series
Operating Temperature Min
-55°C
Dielectric Characteristic
X5R
Product Length
1.02mm
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
