Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASL063BC6474KFNB33.Copy
Order Code3217712
Product RangeM Series
Your Part Number
No Longer Manufactured
Product Information
Technical Specifications
Capacitance
0.47µF
Dielectric Characteristic
X6S
Product Length
0.6mm
Operating Temperature Max
105°C
Voltage(DC)
10V
Product Range
M Series
Product Width
0.3mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
