Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASL063BB5474KFNB33.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3217709
Product RangeM Series
Your Part Number
11,613 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
11,538 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.979 (CNY1.1063) |
| 25+ | CNY0.388 (CNY0.4384) |
| 100+ | CNY0.333 (CNY0.3763) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.98 (CNY1.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASL063BB5474KFNB33.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3217709
Product RangeM Series
Technical Datasheet
Voltage(DC)10V
Capacitor Case / Package0201 [0603 Metric]
Dielectric CharacteristicX5R
Product RangeM Series
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Voltage(DC)
10V
Dielectric Characteristic
X5R
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
Capacitor Case / Package
0201 [0603 Metric]
Product Range
M Series
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
