Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASL063BB5105MFNB33.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3105456
Product RangeM Series
Your Part Number
5,509 In Stock
Need more?
5,509 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.530 (CNY1.7289) |
| 25+ | CNY0.965 (CNY1.0904) |
| 100+ | CNY0.592 (CNY0.669) |
| 250+ | CNY0.531 (CNY0.600) |
| 500+ | CNY0.469 (CNY0.530) |
| 1000+ | CNY0.435 (CNY0.4916) |
| 2500+ | CNY0.388 (CNY0.4384) |
| 5000+ | CNY0.361 (CNY0.4079) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.53 (CNY1.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASL063BB5105MFNB33.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3105456
Product RangeM Series
Technical Datasheet
Capacitance1µF
Capacitor Case / Package0201 [0603 Metric]
Dielectric CharacteristicX5R
Product RangeM Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
1µF
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Qualification
-
Capacitor Case / Package
0201 [0603 Metric]
Product Range
M Series
Product Width
0.3mm
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
