Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLMF325B7224KNHTCopy
Manufacturer Standard Lead Time17 weeks
Order Code3358758
Product RangeM Series
Your Part Number
1,990 In Stock
Need more?
1,990 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.920 (CNY4.4296) |
| 10+ | CNY3.310 (CNY3.7403) |
| 25+ | CNY3.080 (CNY3.4804) |
| 50+ | CNY2.840 (CNY3.2092) |
| 100+ | CNY2.600 (CNY2.938) |
| 250+ | CNY2.490 (CNY2.8137) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1000+ | CNY1.980 (CNY2.2374) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.92 (CNY4.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMF325B7224KNHTCopy
Manufacturer Standard Lead Time17 weeks
Order Code3358758
Product RangeM Series
Technical Datasheet
Voltage(DC)10V
Capacitor Case / Package1210 [3225 Metric]
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
10V
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
1210 [3225 Metric]
Product Range
M Series
Product Width
2.5mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116
