Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLMF212B7104KGHTCopy
Manufacturer Standard Lead Time14 weeks
Order Code3358743
Your Part Number
1,339 In Stock
Need more?
1,339 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.456 (CNY0.5153) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.46 (CNY0.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMF212B7104KGHTCopy
Manufacturer Standard Lead Time14 weeks
Order Code3358743
Technical Datasheet
Capacitor Case / Package0805 [2012 Metric]
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Capacitor Case / Package
0805 [2012 Metric]
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
Product Width
1.25mm
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
