Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLMF107B7473KAHTCopy
Manufacturer Standard Lead Time14 weeks
Order Code3358742
Product RangeM Series
Your Part Number
2,442 In Stock
Need more?
2,442 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.190 (CNY1.3447) |
| 25+ | CNY0.544 (CNY0.6147) |
| 50+ | CNY0.497 (CNY0.5616) |
| 100+ | CNY0.449 (CNY0.5074) |
| 250+ | CNY0.401 (CNY0.4531) |
| 500+ | CNY0.354 (CNY0.400) |
| 1000+ | CNY0.327 (CNY0.3695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.19 (CNY1.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMF107B7473KAHTCopy
Manufacturer Standard Lead Time14 weeks
Order Code3358742
Product RangeM Series
Technical Datasheet
Voltage(DC)10V
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Voltage(DC)
10V
Dielectric Characteristic
X7R
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
0.85mm
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
