Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424KKTR68NNCopy
Manufacturer Standard Lead Time10 weeks
Order Code4065123
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.550 (CNY1.7515) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.55 (CNY1.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424KKTR68NNCopy
Manufacturer Standard Lead Time10 weeks
Order Code4065123
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)1.57A
Inductor ConstructionWirewound
Saturation Current (Isat)2.2A
DC Resistance Max0.072ohm
Product Length2.4mm
Product Width2.4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Wirewound
DC Resistance Max
0.072ohm
Product Width
2.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.57A
Saturation Current (Isat)
2.2A
Product Length
2.4mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
