Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060PKT150MMGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4065118
Product RangeLCXN Series
Your Part Number
985 In Stock
Need more?
985 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.190 (CNY3.6047) |
| 10+ | CNY2.700 (CNY3.051) |
| 25+ | CNY2.560 (CNY2.8928) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.19 (CNY3.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060PKT150MMGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4065118
Product RangeLCXN Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.15A
Inductor ConstructionWirewound
Product RangeLCXN Series
DC Resistance Max0.252ohm
Product Length6mm
Product Width6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Wirewound
DC Resistance Max
0.252ohm
Product Width
6mm
RMS Current (Irms)
1.15A
Product Range
LCXN Series
Product Length
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000268
