Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060KKT3R3MMGCopy
Order Code4064979
Product RangeLCXN Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.610 (CNY2.9493) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.61 (CNY2.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060KKT3R3MMGCopy
Order Code4064979
Product RangeLCXN Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.5A
Product RangeLCXN Series
Inductor Case / Package-
Product Length6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Product Range
LCXN Series
Product Length
6mm
RMS Current (Irms)
1.5A
Inductor Case / Package
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204
