Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050PKT6R8MMGCopy
Manufacturer Standard Lead Time14 weeks
Order Code4065111
Product RangeLCXN Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.860 (CNY3.2318) |
| 10+ | CNY2.420 (CNY2.7346) |
| 25+ | CNY2.300 (CNY2.599) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.86 (CNY3.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050PKT6R8MMGCopy
Manufacturer Standard Lead Time14 weeks
Order Code4065111
Product RangeLCXN Series
Technical Datasheet
RMS Current (Irms)1.2A
Product RangeLCXN Series
Inductor Case / Package-
DC Resistance Max0.18ohm
Product Length5mm
Product Width5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
1.2A
Inductor Case / Package
-
Product Length
5mm
SVHC
No SVHC (25-Jun-2025)
Product Range
LCXN Series
DC Resistance Max
0.18ohm
Product Width
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000185
