Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050MKT1R5NMGCopy
Manufacturer Standard Lead Time14 weeks
Order Code4065102
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.990 (CNY3.3787) |
| 10+ | CNY2.490 (CNY2.8137) |
| 25+ | CNY2.460 (CNY2.7798) |
| 50+ | CNY2.290 (CNY2.5877) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.99 (CNY3.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050MKT1R5NMGCopy
Manufacturer Standard Lead Time14 weeks
Order Code4065102
Technical Datasheet
Inductance1.5µH
Inductor ConstructionWirewound
Saturation Current (Isat)3.8A
Inductor Case / Package-
DC Resistance Max0.084ohm
Product Width5mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Saturation Current (Isat)
3.8A
DC Resistance Max
0.084ohm
Product Height
1.2mm
Inductor Construction
Wirewound
Inductor Case / Package
-
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000171
