Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND4040KKL6R8MDGCopy
Manufacturer Standard Lead Time14 weeks
Order Code4064965
Your Part Number
4,594 In Stock
Need more?
4,594 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.410 (CNY2.7233) |
| 25+ | CNY2.030 (CNY2.2939) |
| 50+ | CNY1.850 (CNY2.0905) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.41 (CNY2.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND4040KKL6R8MDGCopy
Manufacturer Standard Lead Time14 weeks
Order Code4064965
Technical Datasheet
RMS Current (Irms)800mA
Inductor Case / Package-
Product Width4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
800mA
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Inductor Case / Package
-
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132
