Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LCENA2520MKTR15M0NK Power Inductor (SMD), 150 nH, 7.5 A, Wirewound, 12.1 A, MCOIL LCEN Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/4676976-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCENA2520MKTR15M0NKCopy
Manufacturer Standard Lead Time32 weeks
Order Code4676982
Product RangeMCOIL LCEN Series
Your Part Number
5,715 In Stock
Need more?
2,725 Delivery in 5-6 Business Days(UK stock)
2,990 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.750 (CNY3.1075) |
| 25+ | CNY2.040 (CNY2.3052) |
| 50+ | CNY1.990 (CNY2.2487) |
| 100+ | CNY1.940 (CNY2.1922) |
| 250+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1000+ | CNY1.650 (CNY1.8645) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.75 (CNY3.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCENA2520MKTR15M0NKCopy
Manufacturer Standard Lead Time32 weeks
Order Code4676982
Product RangeMCOIL LCEN Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)7.5A
Inductor ConstructionWirewound
Saturation Current (Isat)12.1A
Product RangeMCOIL LCEN Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Wirewound
Product Range
MCOIL LCEN Series
DC Resistance Max
9000µohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
12.1A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
