Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBCNF1608KKTR47MAD Power Inductor (SMD), 470 nH, 2.6 A, Shielded, 3 A, LBCN Series, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/4145360-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBCNF1608KKTR47MADCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4145362RL
Cut Tape4145362
Product RangeLBCN Series
Also Known AsMCKK1608TR47M8CD
Your Part Number
11,315 In Stock
Need more?
5,315 Delivery in 5-6 Business Days(UK stock)
6,000 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.750 | CNY2.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.750 (CNY3.1075) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBCNF1608KKTR47MADCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4145362RL
Cut Tape4145362
Product RangeLBCN Series
Also Known AsMCKK1608TR47M8CD
Technical Datasheet
Inductance470nH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeLBCN Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
LBCN Series
DC Resistance Max
0.065ohm
Product Length
1.6mm
Product Height
1mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
3A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
