Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2518T3R3MCopy
Order Code4061991
Product RangeLB Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2518T3R3MCopy
Order Code4061991
Product RangeLB Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.16ohm
Self Resonant Frequency54MHz
DC Current Rating560mA
Inductor Case / Package1007 [2518 Metric]
Product RangeLB Series
Inductance Tolerance 20%
Inductor Construction-
Core Material-
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
54MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
20%
Core Material
-
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
0.16ohm
DC Current Rating
560mA
Product Range
LB Series
Inductor Construction
-
Product Length
2.5mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
