Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL471MMRCopy
Manufacturer Standard Lead Time23 weeks
Order Code4236100
Your Part Number
2,880 In Stock
Need more?
2,880 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.820 (CNY5.4466) |
| 10+ | CNY4.060 (CNY4.5878) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.82 (CNY5.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL471MMRCopy
Manufacturer Standard Lead Time23 weeks
Order Code4236100
Technical Datasheet
Inductance470µH
RMS Current (Irms)270mA
Saturation Current (Isat)500mA
DC Resistance Max2.76ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Saturation Current (Isat)
500mA
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
270mA
DC Resistance Max
2.76ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000734
