Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL3R3MMRCopy
Manufacturer Standard Lead Time14 weeks
Order Code4236096
Your Part Number
2,950 In Stock
Need more?
2,950 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.080 (CNY5.7404) |
| 10+ | CNY4.270 (CNY4.8251) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.08 (CNY5.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL3R3MMRCopy
Manufacturer Standard Lead Time14 weeks
Order Code4236096
Technical Datasheet
RMS Current (Irms)3.1A
Saturation Current (Isat)7.5A
Product Length6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
3.1A
Product Length
6mm
SVHC
No SVHC (25-Jun-2025)
Saturation Current (Isat)
7.5A
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073
