Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL330MMRCopy
Manufacturer Standard Lead Time7 weeks
Order Code4416571
Product RangeLAXH Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.340 (CNY4.9042) |
| 10+ | CNY3.680 (CNY4.1584) |
| 25+ | CNY3.280 (CNY3.7064) |
| 50+ | CNY3.200 (CNY3.616) |
| 100+ | CNY3.120 (CNY3.5256) |
| 250+ | CNY2.790 (CNY3.1527) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.34 (CNY4.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL330MMRCopy
Manufacturer Standard Lead Time7 weeks
Order Code4416571
Product RangeLAXH Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.2A
Inductor ConstructionWirewound
Saturation Current (Isat)1.95A
Product RangeLAXH Series
Inductor Case / Package-
DC Resistance Max0.216ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Wirewound
Product Range
LAXH Series
DC Resistance Max
0.216ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.95A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000723
