Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL2R2NMRCopy
Manufacturer Standard Lead Time20 weeks
Order Code4236093
Product RangeLAXH Series
Your Part Number
2,330 In Stock
Need more?
150 Next business day delivery available(Shanghai stock)
2,180 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.080 (CNY5.7404) |
| 10+ | CNY4.270 (CNY4.8251) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.08 (CNY5.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL2R2NMRCopy
Manufacturer Standard Lead Time20 weeks
Order Code4236093
Product RangeLAXH Series
Technical Datasheet
Saturation Current (Isat)9.5A
Product RangeLAXH Series
Inductor Case / Package-
DC Resistance Max0.023ohm
Product Width6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Saturation Current (Isat)
9.5A
Inductor Case / Package
-
Product Width
6mm
Product Range
LAXH Series
DC Resistance Max
0.023ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000728
