Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG5050XKT470MMRCopy
Manufacturer Standard Lead Time7 weeks
Order Code4416568
Product RangeLAXH Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.910 (CNY4.4183) |
| 10+ | CNY3.310 (CNY3.7403) |
| 25+ | CNY2.940 (CNY3.3222) |
| 50+ | CNY2.880 (CNY3.2544) |
| 100+ | CNY2.800 (CNY3.164) |
| 250+ | CNY2.500 (CNY2.825) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.91 (CNY4.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG5050XKT470MMRCopy
Manufacturer Standard Lead Time7 weeks
Order Code4416568
Product RangeLAXH Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)900mA
Inductor ConstructionWirewound
Saturation Current (Isat)1A
Product RangeLAXH Series
Inductor Case / Package-
DC Resistance Max0.36ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Wirewound
Product Range
LAXH Series
DC Resistance Max
0.36ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181984
