Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG5050XKT151MMRCopy
Manufacturer Standard Lead Time7 weeks
Order Code4416567
Product RangeLAXH Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.470 (CNY5.0511) |
| 10+ | CNY3.560 (CNY4.0228) |
| 25+ | CNY3.060 (CNY3.4578) |
| 50+ | CNY2.960 (CNY3.3448) |
| 100+ | CNY2.870 (CNY3.2431) |
| 250+ | CNY2.380 (CNY2.6894) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.47 (CNY5.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG5050XKT151MMRCopy
Manufacturer Standard Lead Time7 weeks
Order Code4416567
Product RangeLAXH Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)470mA
Inductor ConstructionWirewound
Saturation Current (Isat)550mA
Product RangeLAXH Series
Inductor Case / Package-
DC Resistance Max1.165ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Wirewound
Product Range
LAXH Series
DC Resistance Max
1.165ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
470mA
Saturation Current (Isat)
550mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181894
