Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK316AB7106KLHTCopy
Manufacturer Standard Lead Time13 weeks
Order Code3273597
Your Part Number
355 In Stock
Need more?
355 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.480 (CNY2.8024) |
| 10+ | CNY2.090 (CNY2.3617) |
| 25+ | CNY1.910 (CNY2.1583) |
| 50+ | CNY1.310 (CNY1.4803) |
| 100+ | CNY1.080 (CNY1.2204) |
| 250+ | CNY0.904 (CNY1.0215) |
| 500+ | CNY0.722 (CNY0.8159) |
| 1000+ | CNY0.607 (CNY0.6859) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.48 (CNY2.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK316AB7106KLHTCopy
Manufacturer Standard Lead Time13 weeks
Order Code3273597
Technical Datasheet
Dielectric CharacteristicX7R
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Alternatives for JMK316AB7106KLHT
2 Products Found
Technical Specifications
Dielectric Characteristic
X7R
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
