Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK212BBJ107MG-TECopy
Manufacturer Standard Lead Time26 weeks
Order Code3473761
Product RangeM Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.070 (CNY13.6391) |
| 25+ | CNY8.500 (CNY9.605) |
| 50+ | CNY7.420 (CNY8.3846) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.07 (CNY13.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK212BBJ107MG-TECopy
Manufacturer Standard Lead Time26 weeks
Order Code3473761
Product RangeM Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Dielectric CharacteristicX5R
Product RangeM Series
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
0805 [2012 Metric]
Product Range
M Series
Qualification
-
Voltage(DC)
6.3V
Dielectric Characteristic
X5R
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
