Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN JMK107BJ475KA-T SMD Multilayer Ceramic Capacitor, 4.7 µF, 6.3 V, 0603 [1608 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK107BJ475KA-TCopy
Manufacturer Standard Lead Time55 weeks
Order Code4666603
Product RangeM Series
Your Part Number
200 In Stock
4,000 more incoming. You can reserve stock now
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.399 (CNY0.4509) |
| 100+ | CNY0.347 (CNY0.3921) |
| 500+ | CNY0.252 (CNY0.2848) |
| 1000+ | CNY0.226 (CNY0.2554) |
| 2000+ | CNY0.218 (CNY0.2463) |
| 4000+ | CNY0.148 (CNY0.1672) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.99 (CNY4.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK107BJ475KA-TCopy
Manufacturer Standard Lead Time55 weeks
Order Code4666603
Product RangeM Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)6.3V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
