Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN JMK107BJ106MA-T SMD Multilayer Ceramic Capacitor, 10 µF, 6.3 V, 0603 [1608 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK107BJ106MA-TCopy
Manufacturer Standard Lead Time58 weeks
Order Code4666602
Product RangeM Series
Your Part Number
2,489 In Stock
100,000 more incoming. You can reserve stock now
1,669 Delivery in 3-4 Business Days(SG stock)
820 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.615 (CNY0.695) |
| 100+ | CNY0.373 (CNY0.4215) |
| 500+ | CNY0.287 (CNY0.3243) |
| 1000+ | CNY0.261 (CNY0.2949) |
| 2000+ | CNY0.235 (CNY0.2656) |
| 4000+ | CNY0.166 (CNY0.1876) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY6.15 (CNY6.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK107BJ106MA-TCopy
Manufacturer Standard Lead Time58 weeks
Order Code4666602
Product RangeM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
