Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK107ABJ106MAHTCopy
Manufacturer Standard Lead Time6 weeks
Order Code2779043
Product RangeM Series
Your Part Number
16,000 In Stock
Need more?
16,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.213 (CNY0.2407) |
| 8000+ | CNY0.186 (CNY0.2102) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY852.00 (CNY962.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK107ABJ106MAHTCopy
Manufacturer Standard Lead Time6 weeks
Order Code2779043
Product RangeM Series
Technical Datasheet
Product RangeM Series
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
M Series
Product Width
0.85mm
Operating Temperature Max
85°C
MSL
-
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for JMK107ABJ106MAHT
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
