Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN JMK105CBJ106MV-F SMD Multilayer Ceramic Capacitor, 10 µF, 6.3 V, 0402 [1005 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK105CBJ106MV-FCopy
Manufacturer Standard Lead Time46 weeks
Order Code4666601
Product RangeM Series
Your Part Number
2,064 In Stock
40,000 more incoming. You can reserve stock now
2,064 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.443 (CNY0.5006) |
| 100+ | CNY0.288 (CNY0.3254) |
| 500+ | CNY0.238 (CNY0.2689) |
| 2500+ | CNY0.219 (CNY0.2475) |
| 5000+ | CNY0.196 (CNY0.2215) |
| 10000+ | CNY0.174 (CNY0.1966) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY4.43 (CNY5.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK105CBJ106MV-FCopy
Manufacturer Standard Lead Time46 weeks
Order Code4666601
Product RangeM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
