Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK105C6225KV-FCopy
Manufacturer Standard Lead Time9 weeks
Order Code3513863
Your Part Number
2,321 In Stock
Need more?
2,321 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.184 (CNY0.2079) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.18 (CNY0.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK105C6225KV-FCopy
Manufacturer Standard Lead Time9 weeks
Order Code3513863
Technical Datasheet
Capacitance2.2µF
Product Length1.02mm
Product Width0.5mm
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitance
2.2µF
Product Width
0.5mm
Qualification
-
Product Length
1.02mm
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
