Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK105BJ105MP-FCopy
Order Code3216450
Technical Datasheet
Capacitance1µF
Voltage(DC)6.3V
Capacitor Case / Package0402 [1005 Metric]
Dielectric CharacteristicX5R
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Alternatives for JMK105BJ105MP-F
3 Products Found
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0402 [1005 Metric]
Product Width
0.5mm
Operating Temperature Min
-55°C
Voltage(DC)
6.3V
Dielectric Characteristic
X5R
Capacitor Terminals
Wraparound
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
