Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK063C6104KP-FCopy
Manufacturer Standard Lead Time13 weeks
Order Code3217566
Product RangeM Series
Your Part Number
6,790 In Stock
Need more?
6,790 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.286 (CNY0.3232) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.29 (CNY0.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK063C6104KP-FCopy
Manufacturer Standard Lead Time13 weeks
Order Code3217566
Product RangeM Series
Technical Datasheet
Voltage(DC)6.3V
Product RangeM Series
Product Length0.6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
6.3V
Product Length
0.6mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Product Range
M Series
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for JMK063C6104KP-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
