Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASJ063BC6105MFNA01.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3105454
Your Part Number
623 In Stock
Need more?
623 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.050 (CNY1.1865) |
| 25+ | CNY0.463 (CNY0.5232) |
| 100+ | CNY0.381 (CNY0.4305) |
| 250+ | CNY0.347 (CNY0.3921) |
| 500+ | CNY0.313 (CNY0.3537) |
| 1000+ | CNY0.286 (CNY0.3232) |
| 2500+ | CNY0.252 (CNY0.2848) |
| 5000+ | CNY0.238 (CNY0.2689) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.05 (CNY1.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASJ063BC6105MFNA01.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3105454
Technical Datasheet
Capacitance1µF
Voltage(DC)6.3V
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitance
1µF
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
