Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoHMR105B7222KV-FCopy
Manufacturer Standard Lead Time24 weeks
Order Code3807660
Product RangeM Series
Your Part Number
9,738 In Stock
Need more?
9,738 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.762 (CNY0.8611) |
| 25+ | CNY0.293 (CNY0.3311) |
| 100+ | CNY0.252 (CNY0.2848) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMR105B7222KV-FCopy
Manufacturer Standard Lead Time24 weeks
Order Code3807660
Product RangeM Series
Technical Datasheet
Capacitance2200pF
Capacitor Case / Package0402 [1005 Metric]
Dielectric CharacteristicX7R
Product RangeM Series
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2200pF
Dielectric Characteristic
X7R
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
0402 [1005 Metric]
Product Range
M Series
Product Width
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
