Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoHMR105B7221KV-FCopy
Manufacturer Standard Lead Time15 weeks
Order Code3807659
Product RangeM Series
Your Part Number
9,710 In Stock
Need more?
9,710 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.965 (CNY1.0904) |
| 25+ | CNY0.347 (CNY0.3921) |
| 100+ | CNY0.272 (CNY0.3074) |
| 250+ | CNY0.245 (CNY0.2768) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.96 (CNY1.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMR105B7221KV-FCopy
Manufacturer Standard Lead Time15 weeks
Order Code3807659
Product RangeM Series
Technical Datasheet
Voltage(DC)100V
Capacitor Case / Package0402 [1005 Metric]
Dielectric CharacteristicX7R
Product RangeM Series
Capacitor TerminalsWraparound
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
100V
Dielectric Characteristic
X7R
Capacitor Terminals
Wraparound
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0402 [1005 Metric]
Product Range
M Series
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
