Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoHMR105B7102KV-FCopy
Manufacturer Standard Lead Time36 weeks
Order Code3807656
Your Part Number
3,292 In Stock
Need more?
3,292 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.694 (CNY0.7842) |
| 25+ | CNY0.286 (CNY0.3232) |
| 100+ | CNY0.252 (CNY0.2848) |
| 250+ | CNY0.225 (CNY0.2542) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.69 (CNY0.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMR105B7102KV-FCopy
Manufacturer Standard Lead Time36 weeks
Order Code3807656
Technical Datasheet
Voltage(DC)100V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Length
1.02mm
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
