Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoHMK325B7474KNHTCopy
Manufacturer Standard Lead Time12 weeks
Order Code3513878
Product RangeM Series
Your Part Number
1,485 In Stock
Need more?
1,485 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.900 (CNY4.407) |
| 10+ | CNY1.870 (CNY2.1131) |
| 25+ | CNY1.810 (CNY2.0453) |
| 50+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.700 (CNY1.921) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.90 (CNY4.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMK325B7474KNHTCopy
Manufacturer Standard Lead Time12 weeks
Order Code3513878
Product RangeM Series
Technical Datasheet
Capacitance Tolerance± 10%
Product RangeM Series
Capacitor TerminalsWraparound
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Capacitance Tolerance
± 10%
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
Product Range
M Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000115
