Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoHMF212B7473KGHTCopy
Manufacturer Standard Lead Time14 weeks
Order Code3473753
Product RangeM Series
Your Part Number
2,668 In Stock
Need more?
2,668 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.540 (CNY1.7402) |
| 25+ | CNY0.653 (CNY0.7379) |
| 50+ | CNY0.619 (CNY0.6995) |
| 100+ | CNY0.578 (CNY0.6531) |
| 250+ | CNY0.517 (CNY0.5842) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.54 (CNY1.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMF212B7473KGHTCopy
Manufacturer Standard Lead Time14 weeks
Order Code3473753
Product RangeM Series
Technical Datasheet
Voltage(DC)100V
Dielectric CharacteristicX7R
Product RangeM Series
Product Width1.25mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Technical Specifications
Voltage(DC)
100V
Product Range
M Series
Capacitor Terminals
Wraparound
Dielectric Characteristic
X7R
Product Width
1.25mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
