Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoHK160882NJ-TCopy
Order Code6581780
Product RangeHK Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK160882NJ-TCopy
Order Code6581780
Product RangeHK Series
Technical Datasheet
Inductance82nH
DC Resistance Max0.95ohm
Self Resonant Frequency600MHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeHK Series
Inductance Tolerance 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
82nH
Self Resonant Frequency
600MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (15-Jan-2019)
DC Resistance Max
0.95ohm
DC Current Rating
300mA
Product Range
HK Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
