Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASG21GBB5106KTNA01.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3217867
Product RangeM Series
Your Part Number
2,295 In Stock
Need more?
12 Next business day delivery available(Shanghai stock)
2,283 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.210 (CNY2.4973) |
| 25+ | CNY1.140 (CNY1.2882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.21 (CNY2.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASG21GBB5106KTNA01.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3217867
Product RangeM Series
Technical Datasheet
Capacitor Case / Package0805 [2012 Metric]
Product RangeM Series
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Operating Temperature Max
85°C
Product Range
M Series
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
