Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoGMK105ABJ105MV-FCopy
Manufacturer Standard Lead Time10 weeks
Order Code3216446
Your Part Number
2,630 In Stock
Need more?
2,630 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.333 (CNY0.3763) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.33 (CNY0.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoGMK105ABJ105MV-FCopy
Manufacturer Standard Lead Time10 weeks
Order Code3216446
Technical Datasheet
Voltage(DC)35V
Capacitor Case / Package0402 [1005 Metric]
Dielectric CharacteristicX5R
Product Length1.02mm
Capacitor TerminalsWraparound
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
35V
Dielectric Characteristic
X5R
Capacitor Terminals
Wraparound
Qualification
-
Capacitor Case / Package
0402 [1005 Metric]
Product Length
1.02mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
