Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ3216HS800-TVCopy
Manufacturer Standard Lead Time36 weeks
Order Code3778256
Product RangeFB Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.590 (CNY1.7967) |
| 10+ | CNY1.170 (CNY1.3221) |
| 25+ | CNY1.050 (CNY1.1865) |
| 50+ | CNY0.972 (CNY1.0984) |
| 100+ | CNY0.830 (CNY0.9379) |
| 250+ | CNY0.802 (CNY0.9063) |
| 500+ | CNY0.784 (CNY0.8859) |
| 1000+ | CNY0.766 (CNY0.8656) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.59 (CNY1.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ3216HS800-TVCopy
Manufacturer Standard Lead Time36 weeks
Order Code3778256
Product RangeFB Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
DC Current Rating4A
Product RangeFB Series
Impedance Tolerance± 25%
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
QualificationAEC-Q200
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
Product Range
FB Series
Product Width
1.6mm
Ferrite Mounting
SMD
DC Current Rating
4A
Impedance Tolerance
± 25%
Product Height
1.1mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85051100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
