Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ1608HM230NTVCopy
Manufacturer Standard Lead Time16 weeks
Order Code2860514
Your Part Number
509 In Stock
Need more?
509 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.598 (CNY0.6757) |
Price for:Each (Supplied on Cut Tape)
Maximum available is 509
Minimum: 4000
Multiple: 4000
CNY2,392.00 (CNY2,702.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Impedance
23ohm
Product Length
1.6mm
Product Height
0.8mm
DC Current Rating
4A
Product Width
0.8mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85051190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
