Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH3216HM221NTVCopy
Manufacturer Standard Lead Time6 weeks
Order Code3217558
Product RangeFB Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.470 (CNY3.9211) |
| 10+ | CNY2.540 (CNY2.8702) |
| 25+ | CNY2.250 (CNY2.5425) |
| 50+ | CNY2.050 (CNY2.3165) |
| 100+ | CNY1.860 (CNY2.1018) |
| 250+ | CNY1.850 (CNY2.0905) |
| 500+ | CNY1.840 (CNY2.0792) |
| 1000+ | CNY1.830 (CNY2.0679) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.47 (CNY3.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH3216HM221NTVCopy
Manufacturer Standard Lead Time6 weeks
Order Code3217558
Product RangeFB Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
DC Current Rating4A
Product RangeFB Series
Product Width1.6mm
Ferrite MountingSMD
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
Product Range
FB Series
Ferrite Mounting
SMD
DC Current Rating
4A
Product Width
1.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
