Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN FBMH2016HM121NT Ferrite Case Style:0806 ^2016 Metric]](https://www.element14.cn/productimages/standard/en_US/4786448.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH2016HM121NTCopy
Manufacturer Standard Lead Time17 weeks
Order Code2838402
Product RangeFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.457 (CNY0.5164) |
| 10000+ | CNY0.400 (CNY0.452) |
| 20000+ | CNY0.331 (CNY0.374) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY914.00 (CNY1,032.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH2016HM121NTCopy
Manufacturer Standard Lead Time17 weeks
Order Code2838402
Product RangeFB Series
Technical Datasheet
Ferrite Bead Case / Package0806 [2016 Metric]
Impedance120ohm
DC Current Rating4.5A
Product RangeFB Series
DC Resistance Max0.015ohm
Impedance Tolerance 30%
Product Length2mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Ferrite Bead Case / Package
0806 [2016 Metric]
DC Current Rating
4.5A
DC Resistance Max
0.015ohm
Product Length
2mm
Product Height
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
120ohm
Product Range
FB Series
Impedance Tolerance
30%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85051190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
