Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH1608HM101-TVCopy
Manufacturer Standard Lead Time17 weeks
Order Code3778249
Product RangeFB Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.550 (CNY2.8815) |
| 25+ | CNY2.160 (CNY2.4408) |
| 50+ | CNY1.970 (CNY2.2261) |
| 100+ | CNY1.380 (CNY1.5594) |
| 250+ | CNY1.160 (CNY1.3108) |
| 500+ | CNY0.985 (CNY1.1131) |
| 1000+ | CNY0.803 (CNY0.9074) |
| 2500+ | CNY0.688 (CNY0.7774) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.55 (CNY2.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH1608HM101-TVCopy
Manufacturer Standard Lead Time17 weeks
Order Code3778249
Product RangeFB Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Product RangeFB Series
DC Resistance Max0.035ohm
Product Height0.8mm
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Resistance Max
0.035ohm
Operating Temperature Max
125°C
Product Range
FB Series
Product Height
0.8mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
